
SPEAKER TOP PORT 75DB RECT
Sign in to ask questions about the Projects Unlimited APS2714S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited APS2714S-R technical specifications.
| Depth | 1mm |
| Frequency | 20kHz |
| Impedance | 300R |
| Length | 26.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Solder Pad |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.4kHz |
| Series | APS |
| Shape | Rectangular, Square |
| Termination | Solder |
| Type | General Purpose |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited APS2714S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
