The APS3008S-R is a general purpose inductor with a self resonant frequency of 800Hz. It measures 26mm in length and 18mm in width, with a height of 1.8mm. Operating temperatures range from -20°C to 70°C. The inductor is packaged in a tray with 80 units per package, and features solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited APS3008S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 800Hz |
| Height | 1.8mm |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 80 |
| Packaging | Tray |
| Self Resonant Frequency | 800Hz |
| Series | APS |
| Shape | Square, Rectangular |
| Termination | Solder |
| Type | General Purpose |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited APS3008S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.