
This general purpose component has a round shape with a diameter of 20mm and a height of 3mm. It operates within a temperature range of -20°C to 55°C and has a maximum power dissipation of 800mW. The component is packaged in a tray with 100 units per package and is terminated with solder. It has an impedance of 8R and a self resonant frequency of 500Hz.
Projects Unlimited AS02008MR-R technical specifications.
| Depth | 3mm |
| Diameter | 20mm |
| Frequency | 4kHz |
| Height | 3mm |
| Impedance | 8R |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 800mW |
| Mount | Base |
| Outside Diameter | 20mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 500Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS02008MR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
