This general purpose component has an impedance of 8 ohms and a maximum power dissipation of 3 watts. It is available in a rectangular or oval shape with a length of 27mm and a height of 6.5mm. The component is mounted using solder pads and is packaged in a tray. The self resonant frequency is 550Hz.
Checking distributor stock and pricing after the page loads.
| Depth | 20mm |
| Height | 6.5mm |
| Impedance | 8R |
| Length | 27mm |
| Max Power Dissipation | 3W |
| Mount | Solder Pad |
| Packaging | Tray |
| Self Resonant Frequency | 550Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |