This general purpose component is available in a rectangular shape with dimensions 20mm x 27mm x 6mm. It has a maximum operating temperature range of -30°C to 60°C and a maximum power dissipation of 3W. The component is packaged in a tray with 50 units and is not Reach SVHC compliant. It has a self resonant frequency of 750Hz and an impedance of 8R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AS02708CO-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6mm |
| Frequency | 20kHz |
| Height | 6mm |
| Impedance | 8R |
| Length | 27mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 3W |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 750Hz |
| Series | AS |
| Shape | Rectangular, Oval, Round |
| Termination | Solder |
| Type | General Purpose |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS02708CO-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.