The AS02708CO-WR is a general purpose inductor from Projects Unlimited, features an impedance of 8 ohms and a maximum power dissipation of 3 watts. It is packaged in a tray and has a water-resistant rating. The inductor has a self resonant frequency of 750 Hz and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Impedance | 8R |
| Max Power Dissipation | 3W |
| Packaging | Tray |
| Ratings | Water Resistant |
| Resistance | 8R |
| Self Resonant Frequency | 750Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |