
Speakers Neodymium Iron Boron 80020%Hz 0.2W 823dBA 815%Ohm Round Solder Lug
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AS04008MR-5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 40mm |
| Frequency | 700Hz |
| Length | 40mm |
| Mount | Base |
| Packaging | Bulk |
| Self Resonant Frequency | 600Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS04008MR-5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
