
This general purpose component has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 4W and is designed for panel mount applications. The component is available in a packaging tray with 50 units per package.
Sign in to ask questions about the Projects Unlimited AS04008PS-4W-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AS04008PS-4W-R technical specifications.
| Depth | 11.5mm |
| Frequency | 20kHz |
| Height | 11.5mm |
| Impedance | 8R |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4W |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Self Resonant Frequency | 380Hz |
| Series | AS |
| Shape | Square, Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS04008PS-4W-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.