
Speakers & Transducers 1.5W 8 OHM 83DB 800HZ PAPER
Sign in to ask questions about the Projects Unlimited AS05008PR-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AS05008PR-3-R technical specifications.
| Depth | 10.6mm |
| Diameter | 50mm |
| Frequency | 800Hz |
| Impedance | 8R |
| Packaging | Tray |
| Resistance | 8R |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS05008PR-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.