This general purpose resistor has an impedance of 8 ohms and a maximum power dissipation of 2 watts. It is available in bulk packaging and features a round shape with solder termination. The self resonant frequency of this resistor is 200 Hz.
Projects Unlimited AS05708PR-4-R technical specifications.
| Impedance | 8R |
| Max Power Dissipation | 2W |
| Packaging | Bulk |
| Resistance | 8R |
| Self Resonant Frequency | 200Hz |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.