Projects Unlimited AS06608PS technical specifications.
| Impedance | 8R |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Resistance | 8R |
| Self Resonant Frequency | 230Hz |
| Series | AS |
| Shape | Square, Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.