Speaker 8 Ohm 5W 86DB 41X71MM
Projects Unlimited AS07108PO-4-R technical specifications.
| Depth | 25mm |
| Frequency | 100Hz |
| Impedance | 8R |
| Length | 71mm |
| Max Power Dissipation | 6W |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 250Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 41mm |
| RoHS | Compliant |
No datasheet is available for this part.