
This general purpose component features an impedance of 8R and a maximum power dissipation of 5W. It has a rectangular/oval shape with dimensions of 25mm depth, 26mm height, 71mm length, and 41mm width. The component is designed for panel mount and is packaged in a tray with 100 units per package. It operates within a temperature range of -20°C to 60°C.
Projects Unlimited AS07108PO-R technical specifications.
| Depth | 25mm |
| Frequency | 20kHz |
| Height | 26mm |
| Impedance | 8R |
| Length | 71mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Tray |
| Self Resonant Frequency | 250Hz |
| Series | AS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 41mm |
| RoHS | Compliant |
No datasheet is available for this part.