
Speakers & Transducers 4W 8 OHM 90DBA 270HZ PAPER
Sign in to ask questions about the Projects Unlimited AS07708PS-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AS07708PS-2-R technical specifications.
| Depth | 25.5mm |
| Diameter | 85mm |
| Frequency | 8kHz |
| Height | 25.6mm |
| Impedance | 8R |
| Length | 77mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 8W |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 250Hz |
| Series | AS |
| Shape | Round, Square |
| Termination | Solder |
| Type | General Purpose |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AS07708PS-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
