Projects Unlimited AS10004PS technical specifications.
| Impedance | 4R |
| Max Power Dissipation | 30W |
| Packaging | Bulk |
| Resistance | 4R |
| Self Resonant Frequency | 90Hz |
| Series | AS |
| Shape | Square, Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.