Speakers & Transducers 8 Ohm 920-5000Hz
Sign in to ask questions about the Projects Unlimited AS1508-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AS1508-33 technical specifications.
| Frequency | 920Hz |
| Height | 2.9mm |
| Impedance | 8R |
| Resistance | 8R |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS1508-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.