Speakers & Transducers 16 Ohm 600-5200Hz
Sign in to ask questions about the Projects Unlimited AS4016M-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AS4016M-32 technical specifications.
| Package/Case | 600 |
| Frequency | 600Hz |
| Height | 10.6mm |
| Impedance | 16R |
| Series | AS |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AS4016M-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.