
Speakers & Transducers EM 80dB 2048H 1.5Vpp
Projects Unlimited AT-1620-TWT-2-R technical specifications.
| Depth | 14mm |
| Diameter | 16mm |
| Frequency | 2.048kHz |
| Impedance | 27R |
| Packaging | Tray |
| Series | AT |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-1620-TWT-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.