
The AT Series 10V sensor operates within a temperature range of -30°C to 115°C. It is designed for through hole mounting and features a voltage rating of 10V. The device has a maximum operating supply current of 10mA. It is packaged in a tray format.
Sign in to ask questions about the Projects Unlimited AT-2532-ST-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AT-2532-ST-R technical specifications.
| Frequency | 3.2kHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| Series | AT |
| Termination | PC Pins |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AT-2532-ST-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.