
Speakers & Transducers MYLAR PCB 0-4000Hz
Sign in to ask questions about the Projects Unlimited AT-41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AT-41 technical specifications.
| Depth | 12.5mm |
| Diameter | 29.9mm |
| Frequency | 1.4kHz |
| Height | 29.85mm |
| Impedance | 8R |
| Length | 29.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | PCB |
| Packaging | Bulk |
| Self Resonant Frequency | 1.4kHz |
| Series | AT |
| Shape | Round |
| Termination | PC Pins |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AT-41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
