
Projects Unlimited AW-15SBW-120 technical specifications.
| Current Rating | 33mA |
| Diameter | 93mm |
| Height | 76mm |
| Input Type | AC |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Base |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AW |
| Termination | Solder |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AW-15SBW-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.