Speakers & Transducers SS 600-6000Hz 8 OHM
Sign in to ask questions about the Projects Unlimited FS-40R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited FS-40R technical specifications.
| Package/Case | 600 |
| Frequency | 600Hz |
| Height | 5mm |
| Impedance | 8R |
| Series | FS |
| Shape | Round |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited FS-40R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.