
This omnidirectional microphone features an impedance of 2.2kR and a voltage rating of 2V. It has a diameter of 6mm and a length of 6mm. The operating supply current is 500uA. The microphone is packaged in bulk and has a circular shape with a depth of 2.7mm and a width of 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited POM-2742S-C33-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2.7mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Length | 6mm |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | POM |
| Shape | Circular |
| Voltage Rating | 2V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-2742S-C33-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.