
The POM-3549L-R is an omnidirectional microphone with a voltage rating of 2V and an operating supply current of 500uA. It has an impedance of 2.2kR and a circular shape with a diameter of 6mm. The device is packaged in bulk and features solder termination. It is part of the POM series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited POM-3549L-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | POM |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-3549L-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.