Audio Indicators & Alerts 12VDC 90dBA 2400HZ T
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMI-168-T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.4kHz |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SMI |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMI-168-T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.