Speaker 8 Ohm .3W 87DB 15MM SMD
Projects Unlimited SMS-1508-2 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 8R |
| Max Power Dissipation | 500mW |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 850Hz |
| Series | SMS |
| Shape | Square |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.