Speakers & Transducers PZ 85dB 3700Hz 5Vpp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMT-2118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 14.8mm |
| Frequency | 3.7kHz |
| Length | 11.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Series | SMT |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-2118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.