PCB material Photo-coating positive double sided 35 µm
Proma 101150 0200 technical specifications.
| Package/Case | Epoxy |
| Length | 200mm |
| Mount | PCB |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Proma 101150 0200 to view detailed technical specifications.
No datasheet is available for this part.
