Sign in to ask questions about the Proma 106100 0160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Proma 106100 0160 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Phenolic, Paper |
| Mount | Base |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Proma 106100 0160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
