
Proma 138085 technical specifications.
| Height | 128.5mm |
| Material | Aluminium |
| Mount | Front |
| Width | 202.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Proma 138085 to view detailed technical specifications.
No datasheet is available for this part.