
ProMinent Diaphragm Electric Operated Positive Displacement Pump, 4.4L/h, 10 bar, 230 V
Prominent GALA1005PVT200U1112000 technical specifications.
| Body Material | PVDF |
| Input Power | 17W |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | GALA1005 |
| RoHS | Compliant |
No datasheet is available for this part.
