
ProMinent Diaphragm Electric Operated Positive Displacement Pump, 1.1L/h, 16 bar, 230 V
Prominent GALA1601PVT200U1112000 technical specifications.
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | GALA1601 |
| RoHS | Compliant |
No datasheet is available for this part.