TV STAND 1055289 FOR PROSCAN MODEL 40LC45S
Proscan 1049465 technical specifications.
| Height | 9inch |
| Length | 20.5inch |
| Weight | 9.35lb |
| Width | 15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 1049465 to view detailed technical specifications.
No datasheet is available for this part.