Remote Control Proscan Models 40LC45S 32LC30S60 37LC30S60
Proscan 1058995L technical specifications.
| Height | 1.25inch |
| Length | 8.75inch |
| Weight | 0.236lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 1058995L to view detailed technical specifications.
No datasheet is available for this part.