PROSCAN 112829 IR BOARD FOR PROSCAN MODEL 40LC45S
Proscan 112829 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Material | Steel |
| Weight | 0.02lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 112829 to view detailed technical specifications.
No datasheet is available for this part.