POWER BOARD FOR 40LC45S NO DUD VALUE
Proscan 117734 technical specifications.
| Height | 3inch |
| Length | 12inch |
| Weight | 2.21lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 117734 to view detailed technical specifications.
No datasheet is available for this part.