Proskit 1PK-202B technical specifications.
| Height | 1inch |
| Length | 7.25inch |
| Mount | Socket |
| Weight | 0.5074lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit 1PK-202B to view detailed technical specifications.
No datasheet is available for this part.