Eclipse HW-5912E 12-in-1 Reversible Ratcheting Wrench Set (2 pc)
Proskit HW-5912E technical specifications.
| Height | 1inch |
| Length | 11inch |
| Mount | Box |
| Weight | 0.91lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit HW-5912E to view detailed technical specifications.
No datasheet is available for this part.