Eclipse PD-372 Mini-Tabletop suction vise
Checking distributor stock and pricing after the page loads.
Proskit PD-372 technical specifications.
| Height | 3inch |
| Length | 6inch |
| Weight | 0.3lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.