Eclipse Tools PK-2061, Solar MC3 & MC4 Crimping Tool Kit
Checking distributor stock and pricing after the page loads.
Proskit PK-2061 technical specifications.
| Height | 3.25inch |
| Length | 11.5inch |
| Weight | 4.2lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.