
PLIER, SLIP CHANNEL, PUMP, 12" - Plier Style:Slip Joint; Jaw Opening Max:51mm; Length:317mm; Length (Imperial):12"; Material:S45C Carbon Steel;
Proskit PN-P012 technical specifications.
| Length | 317mm |
| Material | Steel |
| Weight | 650g |
| RoHS | Compliant |
Download the complete datasheet for Proskit PN-P012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
