Screwdriver SETX3 (TA20/TA23/TA27);
Proskit SD-081F technical specifications.
| Height | 1inch |
| Length | 8.75inch |
| Weight | 0.17lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit SD-081F to view detailed technical specifications.
No datasheet is available for this part.