Eclipse SD-2318M 27 PCS 1/4" Drive Socket& Screwdriver Set
Proskit SD-2318M technical specifications.
| Height | 1.5inch |
| Length | 5inch |
| Mount | Socket |
| Weight | 0.8lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit SD-2318M to view detailed technical specifications.
No datasheet is available for this part.