Proskit SS-611 technical specifications.
| Height | 3.25inch |
| Length | 11inch |
| Weight | 3.35lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit SS-611 to view detailed technical specifications.
No datasheet is available for this part.