Cable Assembly LMR-195 3.048m SMA to SMA PL-F
Prosoft Technology C19M10-30-010 technical specifications.
| Cable Type | LMR-195 |
| Gender | PL-F |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.