Cable Assembly LMR-195 0.609m SMA to Type N PL-F
Checking distributor stock and pricing after the page loads.
| Cable Type | LMR-195 |
| Gender | PL-F |
| Connector Type B | Type N |
| Connector Type A | SMA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |