Unidirectional transient voltage suppressor diode featuring 30000W peak reverse power dissipation and a 36V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 40V and a maximum clamping voltage of 61.8V. With a single element and two axial terminals, this device is housed in a plastic package.
Protek 30KPA36A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 61.8 |
| Breakdown Voltage-Nom | 40 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 30KPA36A to view detailed technical specifications.
No datasheet is available for this part.