The 5.0SMDJ180A-T13 transient voltage suppressor diode from Protek features a silicon diode element with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and a maximum power dissipation of 6.5 watts. The diode is packaged in a DO-214AB package type, which is a 2-pin device with a dual terminal position. The 5.0SMDJ180A-T13 is suitable for use in applications where transient voltage protection is required, such as in electronic circuits that are prone to voltage spikes.
Protek 5.0SMDJ180A-T13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 200 |
| Non-rep Peak Rev Power Dis-Max | 28000 |
| Breakdown Voltage-Max | 220 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 5.0SMDJ180A-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.