The Protek 5.0SMDJ60C-T13 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 60V and a maximum power dissipation of 6.5W. It is packaged in a 2-terminal DO-214AB package and has a maximum operating temperature range of -55°C to 150°C. The diode element is made of silicon and has a non-repetitive peak reverse power dissipation of 28kW.
Protek 5.0SMDJ60C-T13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 28000 |
| Breakdown Voltage-Max | 81.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 5.0SMDJ60C-T13 to view detailed technical specifications.
No datasheet is available for this part.