The Protek 5.0SMDJ64A-T500 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 64V and a maximum breakdown voltage of 78.6V. It has a maximum non-repetitive peak reverse power dissipation of 28W and a maximum power dissipation of 6.5W. The diode is packaged in a 2-terminal DO-214AB package and has a maximum operating temperature range of -55°C to 150°C.
Protek 5.0SMDJ64A-T500 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 28000 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 5.0SMDJ64A-T500 to view detailed technical specifications.
No datasheet is available for this part.